RS PRO Blue Storage Rack System Starter Bay, 1800mm, 900mm

RS Stock No.: 113-4513Brand: RS PRO
brand-logo
View all in Storage Racking

Technical documents

Specifications

Brand

RS Pro

System

Storage Rack System

Component Type

Starter Bay

Load Capacity

150kg

Width

600mm

Height

1800mm

Length

900mm

Colour

Blue

Country of Origin

United Kingdom

Product details

RS PRO Starter Bay Shelving

This Starter Bay Shelving system from our own RS PRO brand is extremely easy to assemble and gives you the option of full height shelving bay or two mid-height benches. It provides a robust and colourful shelving system. RS PRO Starter Bays come in a range of shelf widths and depths which helps you to tailor the storage system to your needs.

Features and Benefits

• Easy self-assembly
• Steel frame
• Particle board shelving
• Interchange between full height or duel mid-height benches
• Easy access to the stored items from all directions.
• Load Capacity: 150 kg

Kit Contents

• 5 shelving
• 8 uprights
• 10 long shelf beams
• 10 short shelf beams
• 4 upright joiners
• 8 plastic caps

Application

The RS Pro Starter Bay Shelving system is the ideal choice for storing components in a range of working environments such as workshops and garages.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Shelve 113-4511 Main unit 276-1186
Shelve 113-4512 Main unit 276-1184
Shelve 113-4513 Main unit 276-1182

Modular Shelving

The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with ’graphite’ grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.

Stock information temporarily unavailable.

P.O.A.

RS PRO Blue Storage Rack System Starter Bay, 1800mm, 900mm

P.O.A.

RS PRO Blue Storage Rack System Starter Bay, 1800mm, 900mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

System

Storage Rack System

Component Type

Starter Bay

Load Capacity

150kg

Width

600mm

Height

1800mm

Length

900mm

Colour

Blue

Country of Origin

United Kingdom

Product details

RS PRO Starter Bay Shelving

This Starter Bay Shelving system from our own RS PRO brand is extremely easy to assemble and gives you the option of full height shelving bay or two mid-height benches. It provides a robust and colourful shelving system. RS PRO Starter Bays come in a range of shelf widths and depths which helps you to tailor the storage system to your needs.

Features and Benefits

• Easy self-assembly
• Steel frame
• Particle board shelving
• Interchange between full height or duel mid-height benches
• Easy access to the stored items from all directions.
• Load Capacity: 150 kg

Kit Contents

• 5 shelving
• 8 uprights
• 10 long shelf beams
• 10 short shelf beams
• 4 upright joiners
• 8 plastic caps

Application

The RS Pro Starter Bay Shelving system is the ideal choice for storing components in a range of working environments such as workshops and garages.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Shelve 113-4511 Main unit 276-1186
Shelve 113-4512 Main unit 276-1184
Shelve 113-4513 Main unit 276-1182

Modular Shelving

The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with ’graphite’ grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.