RS PRO Blue Strapping, 1200m Length, 12mm Width, 270kg Breaking Strain

RS Stock No.: 183-5778Brand: RS PRO
brand-logo
View all in Strapping

Technical documents

Specifications

Brand

RS Pro

Breaking Strain

270kg

Strapping Material

PP

Strapping Width

12mm

Strapping Length

1200m

Colour

Blue

Product details

RS PRO 12mm Strapping

RS PRO reel of breaking strain strapping ideal for parcels, bundles and medium weight pallets. This polypropylene strapping is supplied on reels complete with side flanges. RS PRO hand strapping is suitable for all your everyday packaging requirements.

Options available for RS PRO hand strapping:

Features and Benefits:

Width of strap is 12 mm
Material is Polypropylene (PP) – used for light to medium applications
Easy to use
Versatile

Accessories available:

  • 183-5756 – dispenser stand for holding reels of strapping

  • 183-5790 – hand strapping tool, tensioner and cutter for use with strapping

Typical Applications

This plastic strapping is used to reinforce, combine or fasten an item or many items together. This process is also referred to as bundling or banding and is used in the packaging industry. Strapping can be used to:

  • Attaching items to pallets

  • Bundling products ready for shipment

Stock information temporarily unavailable.

P.O.A.

RS PRO Blue Strapping, 1200m Length, 12mm Width, 270kg Breaking Strain

P.O.A.

RS PRO Blue Strapping, 1200m Length, 12mm Width, 270kg Breaking Strain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Breaking Strain

270kg

Strapping Material

PP

Strapping Width

12mm

Strapping Length

1200m

Colour

Blue

Product details

RS PRO 12mm Strapping

RS PRO reel of breaking strain strapping ideal for parcels, bundles and medium weight pallets. This polypropylene strapping is supplied on reels complete with side flanges. RS PRO hand strapping is suitable for all your everyday packaging requirements.

Options available for RS PRO hand strapping:

Features and Benefits:

Width of strap is 12 mm
Material is Polypropylene (PP) – used for light to medium applications
Easy to use
Versatile

Accessories available:

  • 183-5756 – dispenser stand for holding reels of strapping

  • 183-5790 – hand strapping tool, tensioner and cutter for use with strapping

Typical Applications

This plastic strapping is used to reinforce, combine or fasten an item or many items together. This process is also referred to as bundling or banding and is used in the packaging industry. Strapping can be used to:

  • Attaching items to pallets

  • Bundling products ready for shipment