RS PRO BNC Female to Female Test Box, 2 Connectors, Blue

RS Stock No.: 168-5191Brand: RS PRODistrelec Article No.: 30402708
brand-logo
View all in Test Boxes

Technical documents

Specifications

Brand

RS Pro

Connector Size

B

Number of Connectors

2

Connector Type

BNC Female to Female

Colour

Blue

Box Material

Die Cast Aluminium

Dimensions

57.15 x 35.05 x 28.7mm

Height

28.7mm

Length

57.15mm

Width

35.05mm

Country of Origin

United States

Product details

Diecast Aluminium Boxes

Diecast aluminium boxes with BNC connectors to give fully shielded in-line component circuitry. Boxes have two internal solder turret terminals at each end connected to the shield. An aluminium cover with self tapping screws completes the shielding. Finished in blue enamel paint.

In-line Component Cases & Coaxial Line Surge Protectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO BNC Female to Female Test Box, 2 Connectors, Blue

P.O.A.

RS PRO BNC Female to Female Test Box, 2 Connectors, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Connector Size

B

Number of Connectors

2

Connector Type

BNC Female to Female

Colour

Blue

Box Material

Die Cast Aluminium

Dimensions

57.15 x 35.05 x 28.7mm

Height

28.7mm

Length

57.15mm

Width

35.05mm

Country of Origin

United States

Product details

Diecast Aluminium Boxes

Diecast aluminium boxes with BNC connectors to give fully shielded in-line component circuitry. Boxes have two internal solder turret terminals at each end connected to the shield. An aluminium cover with self tapping screws completes the shielding. Finished in blue enamel paint.

In-line Component Cases & Coaxial Line Surge Protectors

You may be interested in