RS PRO Boot for use with RJ45 Connectors

Technical documents
Specifications
Brand
RS ProAccessory Type
Boot
For Use With
RJ45 Connectors
Colour
Red
Interface Type
RJ45
Country of Origin
United Kingdom
Product details
Strain Relief Hoods
Plastic strain relief hoods for fitting to RJ45 data plugs (type 8//8). Hoods accept standard 4 pair UTP and STP cable and snap onto the rear of the plug preventing excess strain on the cable clamp. The hood extends over the plug latch allowing latch operation but also keeping the latch from snagging on other cables.
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 240 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAccessory Type
Boot
For Use With
RJ45 Connectors
Colour
Red
Interface Type
RJ45
Country of Origin
United Kingdom
Product details
Strain Relief Hoods
Plastic strain relief hoods for fitting to RJ45 data plugs (type 8//8). Hoods accept standard 4 pair UTP and STP cable and snap onto the rear of the plug preventing excess strain on the cable clamp. The hood extends over the plug latch allowing latch operation but also keeping the latch from snagging on other cables.