RS PRO Both IR Battery Powered Wifi CCTV Camera, 3840 x 2160 pixels Resolution
RS Stock No.: 218-427Brand: RS PRO

Technical documents
Specifications
Brand
RS ProIndoor/Outdoor
Both
Resolution
3840 x 2160 pixels
Maximum Resolution
3840 x 2160pixels
Power Source
Battery
IR
Yes
Wireless
Yes
IP Rating
IP50
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Both IR Battery Powered Wifi CCTV Camera, 3840 x 2160 pixels Resolution
1
P.O.A.
RS PRO Both IR Battery Powered Wifi CCTV Camera, 3840 x 2160 pixels Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProIndoor/Outdoor
Both
Resolution
3840 x 2160 pixels
Maximum Resolution
3840 x 2160pixels
Power Source
Battery
IR
Yes
Wireless
Yes
IP Rating
IP50
Country of Origin
United Kingdom