RS PRO Braided Wire 30 A, 4 x 0.8 mm, 25m
RS Stock No.: 164-2158Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSize
4 x 0.8 mm
Conductor Material
Tinned Copper
Cross Sectional Area
1.7 mm²
Current Rating
30 A
Length
25m
Country of Origin
United Kingdom
Product details
RS Pro Braided Earth Leads
Stock information temporarily unavailable.
P.O.A.
RS PRO Braided Wire 30 A, 4 x 0.8 mm, 25m
1
P.O.A.
RS PRO Braided Wire 30 A, 4 x 0.8 mm, 25m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSize
4 x 0.8 mm
Conductor Material
Tinned Copper
Cross Sectional Area
1.7 mm²
Current Rating
30 A
Length
25m
Country of Origin
United Kingdom
Product details