RS PRO Braked Swivel Castor Wheel, 120kg Capacity, 100mm Wheel

Technical documents
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
120kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
123mm
Rotation
Braked Swivel
Tyre Material
Phenolic
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
100 x 80mm
Number of Fixing Holes
4
Fixing Hole Size
8mm
Weight Class
Medium Duty
Hub Material
Phenolic Resin
Country of Origin
Italy
Product details
High Temperature Thermoplastic Castors
Very wide operating temperature range of -70°C to +280°C
Available in Fixed, Swivel and Braked swivel versions
Fixing centres 80 x 60mm
Fixing holes M8 clearance
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
120kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
123mm
Rotation
Braked Swivel
Tyre Material
Phenolic
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
100 x 80mm
Number of Fixing Holes
4
Fixing Hole Size
8mm
Weight Class
Medium Duty
Hub Material
Phenolic Resin
Country of Origin
Italy
Product details
High Temperature Thermoplastic Castors
Very wide operating temperature range of -70°C to +280°C
Available in Fixed, Swivel and Braked swivel versions
Fixing centres 80 x 60mm
Fixing holes M8 clearance