Technical documents
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
150kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
132mm
Wheel Width
40mm
Rotation
Braked Swivel
Tyre Material
Rubber
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
100 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
8.5mm
Weight Class
Heavy Duty
Hub Bearing Type
Ball Bearing
Hub Material
Aluminium
Country of Origin
Italy
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
150kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
132mm
Wheel Width
40mm
Rotation
Braked Swivel
Tyre Material
Rubber
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
100 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
8.5mm
Weight Class
Heavy Duty
Hub Bearing Type
Ball Bearing
Hub Material
Aluminium
Country of Origin
Italy