RS PRO Braked Swivel Castor Wheel, 150kg Capacity, 100mm Wheel

RS Stock No.: 282-3654Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Load Capacity

150kg

Mounting Type

Plate

Overall Height

127mm

Rotation

Braked Swivel

Tyre Material

Nylon

Weight Class

Medium Duty

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Braked Swivel Castor Wheel, 150kg Capacity, 100mm Wheel

P.O.A.

RS PRO Braked Swivel Castor Wheel, 150kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Load Capacity

150kg

Mounting Type

Plate

Overall Height

127mm

Rotation

Braked Swivel

Tyre Material

Nylon

Weight Class

Medium Duty

Country of Origin

China