RS PRO Braked Swivel Castor Wheel, 205kg Capacity, 200mm Wheel
RS Stock No.: 282-3641Brand: RS PRO

Technical documents
Specifications
Brand
RS ProWheel Diameter
200mm
Load Capacity
205kg
Mounting Type
Plate
Overall Height
235mm
Rotation
Braked Swivel
Tyre Material
Rubber
Weight Class
Medium Duty
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Braked Swivel Castor Wheel, 205kg Capacity, 200mm Wheel
1
P.O.A.
RS PRO Braked Swivel Castor Wheel, 205kg Capacity, 200mm Wheel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProWheel Diameter
200mm
Load Capacity
205kg
Mounting Type
Plate
Overall Height
235mm
Rotation
Braked Swivel
Tyre Material
Rubber
Weight Class
Medium Duty
Country of Origin
China