Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Brass 12bar Pneumatic Silencer, Threaded, G 1/8 Male

RS Stock No.: 176-2279Brand: RS PRO
brand-logo
View all in Pneumatic Silencers

Technical documents

Specifications

Brand

RS Pro

Threaded Inlet Connection

G 1/8 Male

Inlet Connection Type

Threaded

Material

Brass

Type

Silencer

Maximum Input Pressure

12bar

Minimum Operating Temperature

-10°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Size

1/8in

Body Material

Brass

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Brass 12bar Pneumatic Silencer, Threaded, G 1/8 Male

P.O.A.

RS PRO Brass 12bar Pneumatic Silencer, Threaded, G 1/8 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Threaded Inlet Connection

G 1/8 Male

Inlet Connection Type

Threaded

Material

Brass

Type

Silencer

Maximum Input Pressure

12bar

Minimum Operating Temperature

-10°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Size

1/8in

Body Material

Brass

Country of Origin

Italy