RS PRO Brass Automatic Air Vent 3/8 in BSP

RS Stock No.: 275-5957Brand: RS PRO
brand-logo
View all in Air Eliminators

Technical documents

Specifications

Brand

RS Pro

Male Connection

3/8 in BSP

Body Material

Brass

Height

67.5mm

Maximum Working Pressure

10 bar

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Brass Automatic Air Vent 3/8 in BSP

P.O.A.

RS PRO Brass Automatic Air Vent 3/8 in BSP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Male Connection

3/8 in BSP

Body Material

Brass

Height

67.5mm

Maximum Working Pressure

10 bar

Country of Origin

China