RS PRO Brass Female Quick Air Coupling, G 1/2 Male Threaded
RS Stock No.: 187-8802Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThreaded Connection
G 1/2 Male
Coupling Gender
Female
Thread Size
1/2in
Connection Type
Threaded
Material
Brass
Thread Gender
Male
Thread Standard
BSP
Maximum Operating Pressure
16bar
Seal Material
NBR
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Brass Female Quick Air Coupling, G 1/2 Male Threaded
1
P.O.A.
RS PRO Brass Female Quick Air Coupling, G 1/2 Male Threaded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThreaded Connection
G 1/2 Male
Coupling Gender
Female
Thread Size
1/2in
Connection Type
Threaded
Material
Brass
Thread Gender
Male
Thread Standard
BSP
Maximum Operating Pressure
16bar
Seal Material
NBR
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy