RS PRO Brass Female/Female Spacer & Standoff Kit Spacer, M3, M4

RS Stock No.: 217-9293Brand: RS PRO
brand-logo
View all in Spacer & Standoff Kits

Technical documents

Specifications

Brand

RS Pro

Kit Type

Spacer

Gender Type

Female/Female

Body Shape

Hex

Thread Size

M3, M4

Material

Brass

Number of Pieces

450

Finish

Nickel Plated

Body Length Longest

40mm

Body Length Shortest

6mm

Country of Origin

Taiwan, Province Of China

Product details

Metric Threaded Nickel Plated Brass Spacer Kits

Two kits of M3 (5mm A/F) & M4 (7mm A/F) hexagonal spacers made from nickel-plated brass.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Brass Female/Female Spacer & Standoff Kit Spacer, M3, M4

P.O.A.

RS PRO Brass Female/Female Spacer & Standoff Kit Spacer, M3, M4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Kit Type

Spacer

Gender Type

Female/Female

Body Shape

Hex

Thread Size

M3, M4

Material

Brass

Number of Pieces

450

Finish

Nickel Plated

Body Length Longest

40mm

Body Length Shortest

6mm

Country of Origin

Taiwan, Province Of China

Product details

Metric Threaded Nickel Plated Brass Spacer Kits

Two kits of M3 (5mm A/F) & M4 (7mm A/F) hexagonal spacers made from nickel-plated brass.

You may be interested in