RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/4in, 40 → 30bar Operating Pressure

Technical documents
Specifications
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/4in
Body Material
Brass
Pipe Diameter
20mm
Safe for Use With
Gas
Handle Type
Lever
Handle Material
PVC Coated Steel
Maximum Working Pressure psi
600psi
Maximum Working Pressure (psi)
600psi
Operating Pressure
40 → 30bar
Handle Colour
Yellow
Maximum Working Pressure bar
41.3bar
Maximum Working Pressure (bar)
41.3bar
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/4in
Body Material
Brass
Pipe Diameter
20mm
Safe for Use With
Gas
Handle Type
Lever
Handle Material
PVC Coated Steel
Maximum Working Pressure psi
600psi
Maximum Working Pressure (psi)
600psi
Operating Pressure
40 → 30bar
Handle Colour
Yellow
Maximum Working Pressure bar
41.3bar
Maximum Working Pressure (bar)
41.3bar
Country of Origin
Italy