RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/4in, 40 → 30bar Operating Pressure

Technical documents
Specifications
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Chrome Plated Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/4in
Body Material
Brass
Pipe Diameter
20mm
Safe for Use With
Air, Oil, Steam, Water
Handle Type
Lever
Handle Material
PVC Coated Steel
Maximum Working Pressure psi
580psi
Operating Pressure
40 → 30bar
Handle Colour
Red
Maximum Working Pressure bar
40bar
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Chrome Plated Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/4in
Body Material
Brass
Pipe Diameter
20mm
Safe for Use With
Air, Oil, Steam, Water
Handle Type
Lever
Handle Material
PVC Coated Steel
Maximum Working Pressure psi
580psi
Operating Pressure
40 → 30bar
Handle Colour
Red
Maximum Working Pressure bar
40bar
Country of Origin
Italy