RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/8in, 40bar Operating Pressure

RS Stock No.: 141-7706Brand: RS PRO
brand-logo
View all in Ball Valves

Technical documents

Specifications

Brand

RS Pro

Type

Full Bore, 2 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/8in

Body Material

Brass

Pipe Diameter

10mm

Safe for Use With

Water

Handle Type

Lever

Handle Material

Steel

Maximum Working Pressure psi

600psi

Maximum Working Pressure bar

41.4bar

Handle Colour

Green

Operating Pressure

40bar

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/8in, 40bar Operating Pressure

P.O.A.

RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/8in, 40bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Full Bore, 2 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/8in

Body Material

Brass

Pipe Diameter

10mm

Safe for Use With

Water

Handle Type

Lever

Handle Material

Steel

Maximum Working Pressure psi

600psi

Maximum Working Pressure bar

41.4bar

Handle Colour

Green

Operating Pressure

40bar

Country of Origin

Italy