RS PRO Brass Male Coupler Nipple, 10mm Hose Barb

RS Stock No.: 187-8823Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Coupling Gender

Male

Coupling Type

Quick Connect Coupling Plug

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Brass

Maximum Operating Pressure

25bar

Minimum Operating Temperature

-20°C

Seal Material

NBR

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Brass Male Coupler Nipple, 10mm Hose Barb

P.O.A.

RS PRO Brass Male Coupler Nipple, 10mm Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Coupling Gender

Male

Coupling Type

Quick Connect Coupling Plug

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Brass

Maximum Operating Pressure

25bar

Minimum Operating Temperature

-20°C

Seal Material

NBR

Maximum Operating Temperature

+80°C

Country of Origin

Italy