RS PRO Brass Male Coupler Nipple, 8mm Hose Barb

RS Stock No.: 187-8816Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Coupling Gender

Male

Coupling Type

Quick Connect Coupling Plug

Connection Type

Hose Barb

Hose Barb Connection

8mm

Material

Brass

Maximum Operating Pressure

12bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Brass Male Coupler Nipple, 8mm Hose Barb

P.O.A.

RS PRO Brass Male Coupler Nipple, 8mm Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Coupling Gender

Male

Coupling Type

Quick Connect Coupling Plug

Connection Type

Hose Barb

Hose Barb Connection

8mm

Material

Brass

Maximum Operating Pressure

12bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

You may be interested in