RS PRO Brass Metal Sheet 600mm x 300mm, 1.2mm Thick
RS Stock No.: 841-1899Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
600mm
Material
Brass
Form
Solid
Width
300mm
Thickness
1.2mm
Material Grade
CW508L/CZ108
Density
8.44g/cm³
Hardness
55 to 180 HV
Colour
Yellow
Thermal Conductivity
116W/mK
Adhesive Backing
No
P.O.A.
RS PRO Brass Metal Sheet 600mm x 300mm, 1.2mm Thick
1
P.O.A.
RS PRO Brass Metal Sheet 600mm x 300mm, 1.2mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProLength
600mm
Material
Brass
Form
Solid
Width
300mm
Thickness
1.2mm
Material Grade
CW508L/CZ108
Density
8.44g/cm³
Hardness
55 to 180 HV
Colour
Yellow
Thermal Conductivity
116W/mK
Adhesive Backing
No