Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Brass Non-Return Valve Check Valve, BSP 1in, 16 bar

RS Stock No.: 242-2838Brand: RS PRO
brand-logo
View all in Check Valves

Technical documents

Specifications

Brand

RS Pro

Type

Non-Return Valve

Body Material

Brass

Maximum Working Pressure

16 bar

Thread Size

1in

Thread Standard

BSP

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Brass Non-Return Valve Check Valve, BSP 1in, 16 bar

P.O.A.

RS PRO Brass Non-Return Valve Check Valve, BSP 1in, 16 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Non-Return Valve

Body Material

Brass

Maximum Working Pressure

16 bar

Thread Size

1in

Thread Standard

BSP

Country of Origin

Italy