Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Brass Pipe Fitting, Tee Threaded Equal Tee 1/8in to Female 1/8in

RS Stock No.: 176-1071Brand: RS PRO
brand-logo
View all in Brass Pipe Fittings

Technical documents

Specifications

Brand

RS Pro

Pipe Fitting Connection Type

Threaded

Fitting Direction

Tee

Fitting Type

Equal Tee

Thread Size 1

1/8in

Thread Size 2

1/8in

Connection Gender 2

Female

Connection Gender 3

Female

Thread Size 3

1/8in

Material

Brass

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Brass Pipe Fitting, Tee Threaded Equal Tee 1/8in to Female 1/8in

P.O.A.

RS PRO Brass Pipe Fitting, Tee Threaded Equal Tee 1/8in to Female 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Pipe Fitting Connection Type

Threaded

Fitting Direction

Tee

Fitting Type

Equal Tee

Thread Size 1

1/8in

Thread Size 2

1/8in

Connection Gender 2

Female

Connection Gender 3

Female

Thread Size 3

1/8in

Material

Brass

Country of Origin

Italy