RS PRO Brass Plain Form A Washers, M4, DIN 125A

RS Stock No.: 483-2609Brand: RS PRO
brand-logo
View all in Washers

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M4

Washer Type

Plain Form A

Inside Diameter

4.30mm

Outside Diameter

9.0mm

Material

Brass

Standards Met

DIN 125A

Thickness

0.80mm

Thickness

0.8mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Brass Plain Form A Washers, M4, DIN 125A

P.O.A.

RS PRO Brass Plain Form A Washers, M4, DIN 125A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M4

Washer Type

Plain Form A

Inside Diameter

4.30mm

Outside Diameter

9.0mm

Material

Brass

Standards Met

DIN 125A

Thickness

0.80mm

Thickness

0.8mm