RS PRO Brass Rod 1/8in Diameter, 500mm L

RS Stock No.: 728-6885Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical documents

Specifications

Brand

RS Pro

Form

Rod

Material

Brass

Length

500mm

Rod Diameter

1/8in

Material Grade

CZ121/CW614N

Tolerance - Length

± 2mm

Hardness

130 to 150 HV

Thermal Conductivity

123 W/m.k at 100°c

Density

8.47g/cm³

You may be interested in
RS PRO Rod 3mm Diameter, 500mm L
P.O.A.1 Lot of 5 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Brass Rod 1/8in Diameter, 500mm L

P.O.A.

RS PRO Brass Rod 1/8in Diameter, 500mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Rod 3mm Diameter, 500mm L
P.O.A.1 Lot of 5 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Form

Rod

Material

Brass

Length

500mm

Rod Diameter

1/8in

Material Grade

CZ121/CW614N

Tolerance - Length

± 2mm

Hardness

130 to 150 HV

Thermal Conductivity

123 W/m.k at 100°c

Density

8.47g/cm³

You may be interested in
RS PRO Rod 3mm Diameter, 500mm L
P.O.A.1 Lot of 5 (ex VAT)