RS PRO Brass Rod 12mm Diameter, 500mm L
RS Stock No.: 682-646Brand: RS PRO

Technical documents
Specifications
Brand
RS ProForm
Rod
Material
Brass
Length
500mm
Rod Diameter
12mm
Material Grade
CZ121/CW614N
Tolerance - Length
± 2mm
Hardness
130 to 150 HV
Thermal Conductivity
123 W/m.k at 100°c
Density
8.47g/cm³
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Brass Rod 12mm Diameter, 500mm L
1
P.O.A.
RS PRO Brass Rod 12mm Diameter, 500mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProForm
Rod
Material
Brass
Length
500mm
Rod Diameter
12mm
Material Grade
CZ121/CW614N
Tolerance - Length
± 2mm
Hardness
130 to 150 HV
Thermal Conductivity
123 W/m.k at 100°c
Density
8.47g/cm³
Country of Origin
United Kingdom