RS PRO Brass Single Check Valve, BSP 1-1/2in, 16 bar

RS Stock No.: 486-221Brand: RS PRO
brand-logo
View all in Check Valves

Technical documents

Specifications

Brand

RS Pro

Type

Single

Body Material

Brass

Maximum Working Pressure

16 bar

Thread Size

1-1/2in

Thread Standard

BSP

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Brass Single Check Valve, BSP 1-1/2in, 16 bar

P.O.A.

RS PRO Brass Single Check Valve, BSP 1-1/2in, 16 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Type

Single

Body Material

Brass

Maximum Working Pressure

16 bar

Thread Size

1-1/2in

Thread Standard

BSP

Country of Origin

Italy