RS PRO Brass Single Check Valve, BSP 1.25in, 16 bar
RS Stock No.: 242-2839Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Single
Body Material
Brass
Maximum Working Pressure
16 bar
Thread Size
1.25in
Thread Standard
BSP
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Brass Single Check Valve, BSP 1.25in, 16 bar
1
P.O.A.
RS PRO Brass Single Check Valve, BSP 1.25in, 16 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Single
Body Material
Brass
Maximum Working Pressure
16 bar
Thread Size
1.25in
Thread Standard
BSP
Country of Origin
Italy