RS PRO Brass Single Non Return Valve, BSP 1/2in, 16 bar

RS Stock No.: 340-3294Brand: RS PRO
brand-logo
View all in Check Valves

Technical documents

Specifications

Brand

RS Pro

Type

Single

Body Material

Brass

Maximum Working Pressure

16 bar

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

Italy

Product details

Female/Male Ports

For heating, sanitary and compressed air systems, pumps and autoclaves
Body in hot forged DZR brass
Threading to BS2779
Hostaform inner valve
Spring in 18//8 AISI 302-304 stainless steel
Hydrostatic test pressures 30 bar/435psi (shell), 22 bar/315psi (seat)
Compact design, allows flow in one direction only, indicated by arrow on valve body
Installation in vertical, horizontal or oblique pipelines
Snap-in, spring loaded non- return valve, WRC approved
Low pressure drop, prevents water hammer
Full flow area equal to nominal size

Stock information temporarily unavailable.

P.O.A.

RS PRO Brass Single Non Return Valve, BSP 1/2in, 16 bar

P.O.A.

RS PRO Brass Single Non Return Valve, BSP 1/2in, 16 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Type

Single

Body Material

Brass

Maximum Working Pressure

16 bar

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

Italy

Product details

Female/Male Ports

For heating, sanitary and compressed air systems, pumps and autoclaves
Body in hot forged DZR brass
Threading to BS2779
Hostaform inner valve
Spring in 18//8 AISI 302-304 stainless steel
Hydrostatic test pressures 30 bar/435psi (shell), 22 bar/315psi (seat)
Compact design, allows flow in one direction only, indicated by arrow on valve body
Installation in vertical, horizontal or oblique pipelines
Snap-in, spring loaded non- return valve, WRC approved
Low pressure drop, prevents water hammer
Full flow area equal to nominal size