RS PRO Brass Single Non Return Valve, BSP 1in, 12 bar

RS Stock No.: 486-205Brand: RS PRO
brand-logo
View all in Check Valves

Technical documents

Specifications

Brand

RS Pro

Type

Single

Body Material

Brass

Maximum Working Pressure

12 bar

Thread Size

1in

Thread Standard

BSP

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Brass Single Non Return Valve, BSP 1in, 12 bar

P.O.A.

RS PRO Brass Single Non Return Valve, BSP 1in, 12 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Type

Single

Body Material

Brass

Maximum Working Pressure

12 bar

Thread Size

1in

Thread Standard

BSP

Country of Origin

Italy