RS PRO Breakout Box RS232
RS Stock No.: 410-0457Brand: RS PRO

Technical documents
Specifications
Brand
RS ProEquipment Type
Breakout Box
Connector Type
RS232
Power Source
Battery
Dimensions
150 x 105 x 20mm
Weight
295g
Height
20mm
Length
150mm
Width
105mm
Stock information temporarily unavailable.
P.O.A.
RS PRO Breakout Box RS232
1
P.O.A.
RS PRO Breakout Box RS232
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | P.O.A. |
3+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProEquipment Type
Breakout Box
Connector Type
RS232
Power Source
Battery
Dimensions
150 x 105 x 20mm
Weight
295g
Height
20mm
Length
150mm
Width
105mm