RS PRO Bright Zinc Plated, Clear Passivated Steel Pan Head Thread Forming Screw, M3 x 5mm Long

Technical documents
Specifications
Brand
RS ProLength Metric
5mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Standards Met
DIN 7500CE
Head Shape
Pan
Drive Type
Pozidriv
Finish
Bright Zinc Plated, Clear Passivated
Material
Steel
Country of Origin
China
Product details
Thread Forming Screws for Metal
Thread forming screws for metal having a tri-lobular cross-section capable of forming or rolling a metric thread into the material into which they are installed
Ideal for use with pre-drilled or punched holes in a wide range of ductile metals
Case hardened carbon steel, bright zinc plated & passivated
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, & also available as kit of 250 assorted pan head screws
The kit contains 50 of each of the following sizes of pan head screws:
M3 x 5, M3 x 10, M4 x 6, M4 x 10, M4 x 12
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLength Metric
5mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Standards Met
DIN 7500CE
Head Shape
Pan
Drive Type
Pozidriv
Finish
Bright Zinc Plated, Clear Passivated
Material
Steel
Country of Origin
China
Product details
Thread Forming Screws for Metal
Thread forming screws for metal having a tri-lobular cross-section capable of forming or rolling a metric thread into the material into which they are installed
Ideal for use with pre-drilled or punched holes in a wide range of ductile metals
Case hardened carbon steel, bright zinc plated & passivated
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, & also available as kit of 250 assorted pan head screws
The kit contains 50 of each of the following sizes of pan head screws:
M3 x 5, M3 x 10, M4 x 6, M4 x 10, M4 x 12