RS PRO Bright Zinc Plated Sleeve Anchor 8mm x 70mm, 12mm Fixing Hole
RS Stock No.: 177-7084Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
8mm
Type
Sleeve Anchor Hex Nut
Length
70mm
Fixing Hole Diameter
12mm
Maximum Fixing Thickness
30mm
Material
Bright Zinc Plated
Stock information temporarily unavailable.
P.O.A.
RS PRO Bright Zinc Plated Sleeve Anchor 8mm x 70mm, 12mm Fixing Hole
1
P.O.A.
RS PRO Bright Zinc Plated Sleeve Anchor 8mm x 70mm, 12mm Fixing Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
8mm
Type
Sleeve Anchor Hex Nut
Length
70mm
Fixing Hole Diameter
12mm
Maximum Fixing Thickness
30mm
Material
Bright Zinc Plated