RS PRO, Bright Zinc Plated Steel Flanged Hex Nut, DIN 6923, M12
RS Stock No.: 275-579Brand: RS PRO

Technical documents
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Flanged Serrated
Thread Size
M12
Material
Steel
Finish
Bright Zinc Plated
Width
18mm
Flange Diameter
26mm
Overall Height
12mm
Standards Met
DIN 6923
Country of Origin
China
Product details
BZP Steel - Metric Thread Serrated Flange
To DIN6923
Grade 8 steel, bright zinc plated
Serrated face flange
Stock information temporarily unavailable.
P.O.A.
RS PRO, Bright Zinc Plated Steel Flanged Hex Nut, DIN 6923, M12
1
P.O.A.
RS PRO, Bright Zinc Plated Steel Flanged Hex Nut, DIN 6923, M12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Flanged Serrated
Thread Size
M12
Material
Steel
Finish
Bright Zinc Plated
Width
18mm
Flange Diameter
26mm
Overall Height
12mm
Standards Met
DIN 6923
Country of Origin
China
Product details
BZP Steel - Metric Thread Serrated Flange
To DIN6923
Grade 8 steel, bright zinc plated
Serrated face flange