RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M4

RS Stock No.: 525-896Brand: RS PRODistrelec Article No.: 30417570
brand-logo
View all in Hex Nuts

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M4

Material

Steel

Type

Full

Finish

Bright Zinc Plated

Width

7mm

Width

7.0mm

Overall Height

3.2mm

Overall Height

3.20mm

Standards Met

DIN 934

Distrelec Product Id

30417570

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M4

P.O.A.

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M4

Material

Steel

Type

Full

Finish

Bright Zinc Plated

Width

7mm

Width

7.0mm

Overall Height

3.2mm

Overall Height

3.20mm

Standards Met

DIN 934

Distrelec Product Id

30417570

Country of Origin

China

You may be interested in