RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 982, M5

RS Stock No.: 264-6420Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Nylon Insert Self Locking Type P

Thread Size

M5

Material

Steel

Type

Nylon Insert

Finish

Bright Zinc Plated

Width

8mm

Overall Height

4.4mm

Standards Met

DIN 982

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 1000) (ex VAT)

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 982, M5

P.O.A.

Each (In a Pack of 1000) (ex VAT)

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 982, M5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Nylon Insert Self Locking Type P

Thread Size

M5

Material

Steel

Type

Nylon Insert

Finish

Bright Zinc Plated

Width

8mm

Overall Height

4.4mm

Standards Met

DIN 982