RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 985, M18

RS Stock No.: 287-4161Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M18

Material

Steel

Type

Nylon Insert

Finish

Bright Zinc Plated

Standards Met

DIN 985

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 985, M18

P.O.A.

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 985, M18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M18

Material

Steel

Type

Nylon Insert

Finish

Bright Zinc Plated

Standards Met

DIN 985

Country of Origin

China