RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 985, M27
RS Stock No.: 287-4163Brand: RS PRO

Technical documents
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M27
Material
Steel
Type
Nylon Insert
Finish
Bright Zinc Plated
Standards Met
DIN 985
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 985, M27
1
P.O.A.
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 985, M27
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M27
Material
Steel
Type
Nylon Insert
Finish
Bright Zinc Plated
Standards Met
DIN 985
Country of Origin
China