Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 985, M3

RS Stock No.: 524-281Brand: RS PRODistrelec Article No.: 30395224
brand-logo
View all in Hex Nuts

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Nylon Insert Self Locking Type T

Thread Size

M3

Material

Steel

Type

Nylon Insert

Finish

Bright Zinc Plated

Width

5.50mm

Overall Height

2.40mm

Standards Met

DIN 985

Distrelec Product Id

30395224

Product details

RS PRO Nylon Locking Nut

Brought to you by RS PRO nylon insert locking nuts made of a bright zinc plated steel and offers excellent corrosion resistance. These lock nuts are self-locking due to nylon inserts and are available in various metric internal thread sizes to couple with threaded rods. RS PRO nylon insert locking nuts are designed to remain secure under severe vibrating conditions.

Features and Benefits

  • Grade 6, 8 Steel, bright zinc plated

  • Various metric thread sizes

  • Self-locking - Nylon insert

  • Remain secure despite conditions of severe vibration

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 985, M3

P.O.A.

RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 985, M3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Nylon Insert Self Locking Type T

Thread Size

M3

Material

Steel

Type

Nylon Insert

Finish

Bright Zinc Plated

Width

5.50mm

Overall Height

2.40mm

Standards Met

DIN 985

Distrelec Product Id

30395224

Product details

RS PRO Nylon Locking Nut

Brought to you by RS PRO nylon insert locking nuts made of a bright zinc plated steel and offers excellent corrosion resistance. These lock nuts are self-locking due to nylon inserts and are available in various metric internal thread sizes to couple with threaded rods. RS PRO nylon insert locking nuts are designed to remain secure under severe vibrating conditions.

Features and Benefits

  • Grade 6, 8 Steel, bright zinc plated

  • Various metric thread sizes

  • Self-locking - Nylon insert

  • Remain secure despite conditions of severe vibration

You may be interested in