RS PRO Bright Zinc Plated Steel Locking Washers, M8, DIN 7980
RS Stock No.: 530-090Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M8
Washer Type
Locking
Inside Diameter
8.40mm
Outside Diameter
12.70mm
Material
Steel
Standards Met
DIN 7980
Finish
Bright Zinc Plated
Thickness
2.0mm
Product details
BZP Spring Steel - Metric
Spring Washers - Single Coil
P.O.A.
RS PRO Bright Zinc Plated Steel Locking Washers, M8, DIN 7980
1
P.O.A.
RS PRO Bright Zinc Plated Steel Locking Washers, M8, DIN 7980
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M8
Washer Type
Locking
Inside Diameter
8.40mm
Outside Diameter
12.70mm
Material
Steel
Standards Met
DIN 7980
Finish
Bright Zinc Plated
Thickness
2.0mm
Product details
BZP Spring Steel - Metric
Spring Washers - Single Coil