RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°10 x 1/2in Long 13mm Long

RS Stock No.: 546-5749Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical documents

Specifications

Brand

RS Pro

Length Imperial

1/2in

Length Metric

13mm

Thread Size (mm)

4.8mm

Standards Met

DIN 7981C

Thread Size UTS

10

Thread Size (UTS)

10

Imperial or Metric

Metric

Head Shape

Pan

Drive Type

Pozidriv

Drive Type

Pozi

Finish

Bright Zinc Plated

Material

Steel

Product details

RS PRO Self-Tapping Screw – Pan Head, Pozidriv

Discover the convenience and reliability of RS PRO pan head self-tapping screws – the perfect solution for quick and efficient fastening in a variety of materials. Made from steel with zinc plating, these self-tapping screws are crafted with precision. RS PRO screws feature a pan head design that provides a large bearing surface for secure fastening. Whether you're working with metal, plastic, or wood, these screws create their mating threads as they are driven into the material, eliminating the need for pre-drilling, and saving you valuable time and effort.

Features and Benefits

  • Self-tapping screws are suitable for a wide range of tasks

  • Fast and efficient fastening

  • Pan head and pozidriv type drive

  • Steel construction

  • Bright zinc plated and clear passivated finish

  • DIN 7981C Standards

Applications

  • Automotive repairs

  • Household projects

  • Industrial applications

Stock information temporarily unavailable.

P.O.A.

RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°10 x 1/2in Long 13mm Long

P.O.A.

RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°10 x 1/2in Long 13mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Length Imperial

1/2in

Length Metric

13mm

Thread Size (mm)

4.8mm

Standards Met

DIN 7981C

Thread Size UTS

10

Thread Size (UTS)

10

Imperial or Metric

Metric

Head Shape

Pan

Drive Type

Pozidriv

Drive Type

Pozi

Finish

Bright Zinc Plated

Material

Steel

Product details

RS PRO Self-Tapping Screw – Pan Head, Pozidriv

Discover the convenience and reliability of RS PRO pan head self-tapping screws – the perfect solution for quick and efficient fastening in a variety of materials. Made from steel with zinc plating, these self-tapping screws are crafted with precision. RS PRO screws feature a pan head design that provides a large bearing surface for secure fastening. Whether you're working with metal, plastic, or wood, these screws create their mating threads as they are driven into the material, eliminating the need for pre-drilling, and saving you valuable time and effort.

Features and Benefits

  • Self-tapping screws are suitable for a wide range of tasks

  • Fast and efficient fastening

  • Pan head and pozidriv type drive

  • Steel construction

  • Bright zinc plated and clear passivated finish

  • DIN 7981C Standards

Applications

  • Automotive repairs

  • Household projects

  • Industrial applications