RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°12 x 1.3/4in Long 45mm Long

RS Stock No.: 287-4097Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical documents

Specifications

Brand

RS Pro

Length Imperial

1.3/4in

Length Metric

45mm

Thread Size mm

5.5mm

Thread Size (mm)

5.5mm

Imperial or Metric

Metric

Thread Size UTS

12

Standards Met

DIN 7981C

Thread Size (UTS)

12

Head Shape

Pan

Drive Type

Pozi

Finish

Bright Zinc Plated

Material

Steel

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°12 x 1.3/4in Long 45mm Long

P.O.A.

RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°12 x 1.3/4in Long 45mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length Imperial

1.3/4in

Length Metric

45mm

Thread Size mm

5.5mm

Thread Size (mm)

5.5mm

Imperial or Metric

Metric

Thread Size UTS

12

Standards Met

DIN 7981C

Thread Size (UTS)

12

Head Shape

Pan

Drive Type

Pozi

Finish

Bright Zinc Plated

Material

Steel

Country of Origin

Thailand