RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°6 x 5/8in Long 16mm Long
RS Stock No.: 287-4075Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength Imperial
5/8in
Length Metric
16mm
Thread Size mm
3.5mm
Imperial or Metric
Metric
Thread Size UTS
6
Standards Met
DIN 7981C
Head Shape
Pan
Drive Type
Pozi
Finish
Bright Zinc Plated
Material
Steel
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°6 x 5/8in Long 16mm Long
1
P.O.A.
RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°6 x 5/8in Long 16mm Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength Imperial
5/8in
Length Metric
16mm
Thread Size mm
3.5mm
Imperial or Metric
Metric
Thread Size UTS
6
Standards Met
DIN 7981C
Head Shape
Pan
Drive Type
Pozi
Finish
Bright Zinc Plated
Material
Steel
Country of Origin
Thailand