RS PRO Bright Zinc Plated Steel Pan Head Thread Forming Screw, N°8 x 3/8in Long 9mm Long

RS Stock No.: 482-7477Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical documents

Specifications

Brand

RS Pro

Length Imperial

3/8in

Length Metric

9mm

Imperial or Metric

Imperial

Thread Size UTS

8

Thread Size (UTS)

8

Head Shape

Pan

Drive Type

Pozi

Finish

Bright Zinc Plated

Material

Steel

Country of Origin

China

Product details

RS PRO Thread Forming Screws - Pan Head

Stock information temporarily unavailable.

P.O.A.

RS PRO Bright Zinc Plated Steel Pan Head Thread Forming Screw, N°8 x 3/8in Long 9mm Long

P.O.A.

RS PRO Bright Zinc Plated Steel Pan Head Thread Forming Screw, N°8 x 3/8in Long 9mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Length Imperial

3/8in

Length Metric

9mm

Imperial or Metric

Imperial

Thread Size UTS

8

Thread Size (UTS)

8

Head Shape

Pan

Drive Type

Pozi

Finish

Bright Zinc Plated

Material

Steel

Country of Origin

China

Product details

RS PRO Thread Forming Screws - Pan Head