RS PRO Bright Zinc Plated Steel Plain Form A Washers, M2.5, DIN 125A
RS Stock No.: 560-322Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M2.5
Washer Type
Plain Form A
Inside Diameter
2.70mm
Outside Diameter
6.0mm
Material
Steel
Standards Met
DIN 125A
Finish
Bright Zinc Plated
Thickness
0.50mm
Stock information temporarily unavailable.
P.O.A.
RS PRO Bright Zinc Plated Steel Plain Form A Washers, M2.5, DIN 125A
1
P.O.A.
RS PRO Bright Zinc Plated Steel Plain Form A Washers, M2.5, DIN 125A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M2.5
Washer Type
Plain Form A
Inside Diameter
2.70mm
Outside Diameter
6.0mm
Material
Steel
Standards Met
DIN 125A
Finish
Bright Zinc Plated
Thickness
0.50mm