Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M4
Washer Type
Plain Form A
Inside Diameter
4.30mm
Outside Diameter
9.0mm
Material
Steel
Standards Met
DIN 125A
Finish
Bright Zinc Plated
Thickness
0.80mm
Country of Origin
China
P.O.A.
RS PRO Bright Zinc Plated Steel Plain Form A Washers, M4, DIN 125A
1
P.O.A.
RS PRO Bright Zinc Plated Steel Plain Form A Washers, M4, DIN 125A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M4
Washer Type
Plain Form A
Inside Diameter
4.30mm
Outside Diameter
9.0mm
Material
Steel
Standards Met
DIN 125A
Finish
Bright Zinc Plated
Thickness
0.80mm
Country of Origin
China