RS PRO Bright Zinc Plated Steel Self Drilling Screw M3 x 0.236in Long x 6mm Long

RS Stock No.: 287-4126Brand: RS PRO
brand-logo
View all in Self Drilling Screws

Technical documents

Specifications

Brand

RS Pro

Length Metric

6mm

Material

Steel

Thread Size mm

3mm

Thread Size (mm)

3mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Imperial or Metric

Metric

Standards Met

DIN 7500ME

Length Imperial

0.236in

Drive Type

Pozidriv

Finish

Bright Zinc Plated

Head Shape

Countersunk

Head Shape

Pan

Stock information temporarily unavailable.

P.O.A.

RS PRO Bright Zinc Plated Steel Self Drilling Screw M3 x 0.236in Long x 6mm Long

P.O.A.

RS PRO Bright Zinc Plated Steel Self Drilling Screw M3 x 0.236in Long x 6mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length Metric

6mm

Material

Steel

Thread Size mm

3mm

Thread Size (mm)

3mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Imperial or Metric

Metric

Standards Met

DIN 7500ME

Length Imperial

0.236in

Drive Type

Pozidriv

Finish

Bright Zinc Plated

Head Shape

Countersunk

Head Shape

Pan