RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 6 x 3/8in Long x 9.5mm Long

RS Stock No.: 546-5929Brand: RS PRO
brand-logo
View all in Self Drilling Screws

Technical documents

Specifications

Brand

RS Pro

Length Metric

9.5mm

Material

Steel

Thread Size mm

3.5mm

Thread Size (mm)

3.5mm

Thread Size UTS

No. 6

Thread Size (UTS)

No. 6

Imperial or Metric

Metric

Standards Met

DIN 7504N

Length Imperial

3/8in

Drive Type

Pozidriv

Finish

Bright Zinc Plated

Head Shape

Pan

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Self-Drilling Screw

From the trusted RS PRO brand, these zinc plated steel self-drilling screws offer all the advantages associated with standard self-tapping screws but are capable of drilling their own pilot holes into sheet metal as well as softer materials. As they have a pan head they offer great surface retention between the screw and the surface material. They also feature a posidriv head for excellent torque while driving.

This self-drilling screw features a robust hardened steel drill point.

Features and Benefits

• Self-drilling screw with pan head
• Zinc-plated steel for corrosion protection in indoor applications
• To DIN7504

Applications

Self-drilling screws, sometimes confused with self-tapping screws, have advantages over conventional screws in that they eliminate the need to drill a pilot hole before insertion. This can save both time and effort in many fastening applications, while delivering the same security and versatility of a conventional screw. Self-drilling screws should always be installed using a power-driver and are therefore particularly suited to fast production environments. They can be used in light and heavy gauge sheet metals, soft plastics etc, and are ideal for applications in heating and air conditioning, metal and fiberglass fabrication industries.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Stock information temporarily unavailable.

P.O.A.

RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 6 x 3/8in Long x 9.5mm Long

P.O.A.

RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 6 x 3/8in Long x 9.5mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Length Metric

9.5mm

Material

Steel

Thread Size mm

3.5mm

Thread Size (mm)

3.5mm

Thread Size UTS

No. 6

Thread Size (UTS)

No. 6

Imperial or Metric

Metric

Standards Met

DIN 7504N

Length Imperial

3/8in

Drive Type

Pozidriv

Finish

Bright Zinc Plated

Head Shape

Pan

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Self-Drilling Screw

From the trusted RS PRO brand, these zinc plated steel self-drilling screws offer all the advantages associated with standard self-tapping screws but are capable of drilling their own pilot holes into sheet metal as well as softer materials. As they have a pan head they offer great surface retention between the screw and the surface material. They also feature a posidriv head for excellent torque while driving.

This self-drilling screw features a robust hardened steel drill point.

Features and Benefits

• Self-drilling screw with pan head
• Zinc-plated steel for corrosion protection in indoor applications
• To DIN7504

Applications

Self-drilling screws, sometimes confused with self-tapping screws, have advantages over conventional screws in that they eliminate the need to drill a pilot hole before insertion. This can save both time and effort in many fastening applications, while delivering the same security and versatility of a conventional screw. Self-drilling screws should always be installed using a power-driver and are therefore particularly suited to fast production environments. They can be used in light and heavy gauge sheet metals, soft plastics etc, and are ideal for applications in heating and air conditioning, metal and fiberglass fabrication industries.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.