RS PRO Bronze 0.8 Module Worm Wheel Gear 20 Tooth12mm Hub Dia., 16.11mm Pitch Dia. 18mm Face

Technical documents
Specifications
Brand
RS ProModule
0.8
Material
Bronze
Pitch Diameter
16.11mm
Number Of Teeth
20
Hub Diameter
12mm
Face Width
18mm
Country of Origin
United Kingdom
Product details
RS PRO Worm Wheel Gear
The RS PRO worm wheels are made of bronze and designed to mesh with worm gear. The worm gear and the worm wheel are used together to transfer rotational motion between two perpendicular shafts.
Why Would You Choose Bronze Worm Wheels?
Bronze is a popular material for worm wheels due to its excellent mechanical properties such as high wear resistance, corrosion resistance, and good machinability. Bronze worm wheels are also known for their ability to operate at high speeds while producing minimal noise and vibration.
Features and Benefits
- Bronze worm wheel gear
- Module: 0.8 or 1.0
- Number of Teeth: 20, 30, 40, 50 available
You May Also Need
Do you need high-quality worm gears, then consider the RS PRO 0.8 and 1-pitch module worm gears. The worm gears are metric and used to transfer rotational motion between two perpendicular shafts. Our worm gears are a carbon steel grade with a black oxide finish and consist of a threaded shaft called the worm which meshes with a toothed wheel called the worm wheel or worm gear.
Applications
Bronze worm wheels are commonly used in applications where high precision and reliability are required such as;
- Machinery in the automotive, Aerospace and Industrial sectors.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProModule
0.8
Material
Bronze
Pitch Diameter
16.11mm
Number Of Teeth
20
Hub Diameter
12mm
Face Width
18mm
Country of Origin
United Kingdom
Product details
RS PRO Worm Wheel Gear
The RS PRO worm wheels are made of bronze and designed to mesh with worm gear. The worm gear and the worm wheel are used together to transfer rotational motion between two perpendicular shafts.
Why Would You Choose Bronze Worm Wheels?
Bronze is a popular material for worm wheels due to its excellent mechanical properties such as high wear resistance, corrosion resistance, and good machinability. Bronze worm wheels are also known for their ability to operate at high speeds while producing minimal noise and vibration.
Features and Benefits
- Bronze worm wheel gear
- Module: 0.8 or 1.0
- Number of Teeth: 20, 30, 40, 50 available
You May Also Need
Do you need high-quality worm gears, then consider the RS PRO 0.8 and 1-pitch module worm gears. The worm gears are metric and used to transfer rotational motion between two perpendicular shafts. Our worm gears are a carbon steel grade with a black oxide finish and consist of a threaded shaft called the worm which meshes with a toothed wheel called the worm wheel or worm gear.
Applications
Bronze worm wheels are commonly used in applications where high precision and reliability are required such as;
- Machinery in the automotive, Aerospace and Industrial sectors.