RS PRO Bronze Single Check Valve, BSPT 3/4in, 25 bar
RS Stock No.: 284-2711Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Single
Body Material
Bronze
Maximum Working Pressure
25 bar
Thread Size
3/4in
Thread Standard
BSPT
Country of Origin
China
Product details
Bronze Check Valve
BSI Kitemark approved.License no. KM-07296
Pressure rating 10.5 bar at 186°C, 25 bar at 100°C
Non Return/Check Valves - Swing Type
Non-return or check valves which allow flow in one direction only.
Stock information temporarily unavailable.
P.O.A.
RS PRO Bronze Single Check Valve, BSPT 3/4in, 25 bar
1
P.O.A.
RS PRO Bronze Single Check Valve, BSPT 3/4in, 25 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProType
Single
Body Material
Bronze
Maximum Working Pressure
25 bar
Thread Size
3/4in
Thread Standard
BSPT
Country of Origin
China
Product details
Bronze Check Valve
BSI Kitemark approved.License no. KM-07296
Pressure rating 10.5 bar at 186°C, 25 bar at 100°C
Non Return/Check Valves - Swing Type
Non-return or check valves which allow flow in one direction only.