RS PRO Brown 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PVC Insulation

RS Stock No.: 884-0831Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.08 mm²

Sheath Colour

Brown

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.2mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Conductor Material

Stranded Tinned Copper

Wire Style

UL1569

Standards Met

UL 1569, UL 1581, UL 758

Insulation Wall Thickness

0.4mm

Size of Strands

0.12 mm

Number of Strands

7

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Brown 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PVC Insulation

P.O.A.

RS PRO Brown 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.08 mm²

Sheath Colour

Brown

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.2mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Conductor Material

Stranded Tinned Copper

Wire Style

UL1569

Standards Met

UL 1569, UL 1581, UL 758

Insulation Wall Thickness

0.4mm

Size of Strands

0.12 mm

Number of Strands

7

Country of Origin

China

You may be interested in